There are no models available for this part yet.
Overview of MBR1660 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR1660 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MBR1660-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 16A, Min Qty: 302 Container: Bulk MARKETPLACE PRODUCT |
14623 In Stock |
|
$1.0000 | Buy Now | |
Rochester Electronics | Rectifier Diode, Schottky, 16A, 60V, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 14623 |
|
$0.8543 / $1.0100 | Buy Now |
CAD Models for MBR1660 by Fairchild Semiconductor Corporation
Part Data Attributes for MBR1660 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Package Description
|
TO-220AC, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
TO220, MOLDED, 2LD,JEDEC VARIATION AC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.75 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBR1660
This table gives cross-reference parts and alternative options found for MBR1660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1660-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MBR1660 vs MBR1660-G |
Related Parts for MBR1660
-
MBR2535CTRectifier Diodes
-
MMSZ5236BT1GZener Diodes
-
MB-5Fixed Capacitors
-
P6KE68CATransient Suppressors
-
PSMN6R0-30YLPower Field-Effect Transistors
-
ATTINY25-20SUMicrocontrollers
-
RMCF0402FT10K0Fixed Resistors
-
MC33167D2TSwitching Regulator or Controllers
-
SI7956DP-T1-E3Small Signal Field-Effect Transistors