Part Details for MBR160 by Motorola Semiconductor Products
Overview of MBR160 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBR160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5100 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 23 |
|
$0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 164 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 29 |
|
$0.2430 / $0.4860 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 1540 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 566 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 1512 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, DO-41 | 113 |
|
$0.2520 / $0.5600 | Buy Now |
Part Details for MBR160
MBR160 CAD Models
MBR160 Part Data Attributes:
|
MBR160
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MBR160
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, 59-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |