MBR1550CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB,

Overview of MBR1550CT by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBR1550CT by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1550CT by Galaxy Semi-Conductor Co Ltd

MBR1550CT
Galaxy Semi-Conductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1550CT
    Galaxy Semi-Conductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR1550CT

This table gives cross-reference parts and alternative options found for MBR1550CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1550CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1550CT-E3/45 DIODE 7.5 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR1550CT vs MBR1550CT-E3/45
MBR1550CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR1550CT vs MBR1550CT
MBR1550CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTC0G
MBR1550CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR1550CT vs MBR1550CT-E3/45
MBR1550CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTD0G
MBR1550CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTD0
MBR15H50CTHE3/45 DIODE 7.5 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR1550CT vs MBR15H50CTHE3/45
MBR1550CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTHC0
MBR1550CT Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 50V; IAV Max (A): 15A; VFM Max (V): 0.8V; @ IF (A): 15A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 50V; Package: TO-220AB Galaxy Microelectronics MBR1550CT vs MBR1550CT
MBR1550CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTC0
Part Number Description Manufacturer Compare
MBR1550CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTC0
MBR1550CT-E3/45 DIODE 7.5 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR1550CT vs MBR1550CT-E3/45
MBR1550CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR1550CT vs MBR1550CT
MBR1550CTHC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTHC0
MBR1550CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR1550CT vs MBR1550CT-E3/45
MBR1550CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTD0G
MBR1550CTHE3/45 DIODE 7.5 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR1550CT vs MBR1550CTHE3/45
MBR1550CTC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTC0G
MBR1550CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1550CT vs MBR1550CTD0

Related Parts for MBR1550CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1550CT by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1550CT by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of MBR1550CT would you like to use for your alert(s)?
  • Please alert me when MBR1550CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1550CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1550CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1550CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1550CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1550CT by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: