There are no models available for this part yet.
Overview of MBR1550CT by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR1550CT by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBR1550CT
|
Avnet Americas | Diode Schottky 50V 15A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR1550CT) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
CAD Models for MBR1550CT by Diodes Incorporated
Part Data Attributes for MBR1550CT by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.75 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MBR1550CT
This table gives cross-reference parts and alternative options found for MBR1550CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1550CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F16P05QS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 17A, 50V V(RRM), Silicon, SIMILAR TO TO-220AB, FULL PACK-3 | Nihon Inter Electronics Corporation | MBR1550CT vs F16P05QS |
MBR1550CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | MBR1550CT vs MBR1550CT |
MBR1550CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, P8, 3 PIN | Fairchild Semiconductor Corporation | MBR1550CT vs MBR1550CT |
Related Parts for MBR1550CT
-
MBR10150CTRectifier Diodes
-
MB-9Fixed Capacitors
-
IRF3415STRLPBFPower Field-Effect Transistors
-
MC56F8025VLDRMicrocontrollers
-
MC34060ADSwitching Regulator or Controllers
-
MSD42WT1GSmall Signal Bipolar Transistors
-
MC78LC27NTRGLinear Regulator ICs
-
MC33079DOperational Amplifiers
-
MC33730EKOther Analog ICs