-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 15 A, 45 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8784
|
Newark | Rectifier Diode, Dual Common Cathode, 45 V, 15 A, To-220, 3, 840 Mv Rohs Compliant: Yes |Onsemi MBR1545CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$0.7880 / $1.6400 | Buy Now |
DISTI #
88H4682
|
Newark | Schottky Rectifier, Common Cathode, 15A To-220, Repetitive Peak Reverse Voltage:45V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:840Mv Rohs Compliant: Yes |Onsemi MBR1545CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$0.7430 / $1.6000 | Buy Now |
DISTI #
81AC9006
|
Newark | Rec T0220 15A 45V Shtky Rohs Compliant: Yes |Onsemi MBR1545CTG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $1.5100 | Buy Now |
DISTI #
MBR1545CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 45V 7.5A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1564 In Stock |
|
$0.6084 / $1.6200 | Buy Now |
DISTI #
MBR1545CTG
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR1545CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6024 / $0.7190 | Buy Now |
DISTI #
863-MBR1545CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A 45V RoHS: Compliant | 941 |
|
$0.6080 / $1.6200 | Buy Now |
|
Future Electronics | MBR Series 15 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6150 / $0.7450 | Buy Now |
|
Future Electronics | MBR Series 15 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5750 / $0.6800 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1545CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1545CTG
onsemi
Schottky Barrier Rectifier, 15 A, 45 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR1545CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1545CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1545CT | Schottky Barrier Rectifier, 15 A, 45 V, 1000-TUBE | onsemi | MBR1545CTG vs MBR1545CT |
MBR1545CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR1545CTG vs MBR1545CT-BP |
MBR15H45CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1545CTG vs MBR15H45CT-E3/45 |
PBYR1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MBR1545CTG vs PBYR1545CT |
MBR1545CT-PBF | Rectifier Diode | Digitron Semiconductors | MBR1545CTG vs MBR1545CT-PBF |
MBR1545CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR1545CTG vs MBR1545CT-E3/45 |
MBR1545CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1545CTG vs MBR1545CTD0G |
MBR1545CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR1545CTG vs MBR1545CTC0G |
MBR1545CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR1545CTG vs MBR1545CTPBF |
STPS1545CT | 45 V, 15 A dual Power Schottky Rectifier | STMicroelectronics | MBR1545CTG vs STPS1545CT |