Part Details for MBR1545CT by LGE
Overview of MBR1545CT by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1545CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR1545CT-LGE
|
Maritex | Shottky Diode, 45V, 15A, 41.7W, -65+150 deg.C, THT, TO220AB Min Qty: 1 Package Multiple: 1 | 30 |
|
$0.4340 / $0.5790 | Buy Now |