Part Details for MBR15100CT C0 by Taiwan Semiconductor
Results Overview of MBR15100CT C0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR15100CT C0 Information
MBR15100CT C0 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR15100CT C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR15100CT C0
|
Avnet Americas | - Rail/Tube (Alt: MBR15100CT C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
821-MBR15100CTC0
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A 100V Schottky Re ctifier RoHS: Compliant | 1187 |
|
$0.4600 / $1.2400 | Buy Now |
Part Details for MBR15100CT C0
MBR15100CT C0 CAD Models
MBR15100CT C0 Part Data Attributes
|
MBR15100CT C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MBR15100CT C0
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |