-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 50 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8781
|
Newark | Rectifier Diode, Single, 50 V, 1 A, Do-41, 2, 750 Mv Rohs Compliant: Yes |Onsemi MBR150RLG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4880 |
|
$0.1330 / $0.3850 | Buy Now |
DISTI #
MBR150RLGOSCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16917 In Stock |
|
$0.1060 / $0.4700 | Buy Now |
DISTI #
MBR150RLG
|
Avnet Americas | Diode Schottky 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MBR150RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1077 / $0.1153 | Buy Now |
DISTI #
863-MBR150RLG
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 50V RoHS: Compliant | 11261 |
|
$0.1220 / $0.4700 | Buy Now |
DISTI #
V79:2366_26240280
|
Arrow Electronics | Diode Schottky Si 50V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 5049 |
|
$0.0801 / $0.3290 | Buy Now |
DISTI #
V72:2272_07317731
|
Arrow Electronics | Diode Schottky Si 50V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1776 |
|
$0.3323 / $0.3434 | Buy Now |
DISTI #
70339892
|
RS | ON Semi MBR150RLG, Schottky Diode, 50V 1A, 2-Pin DO-41 | ON Semiconductor MBR150RLG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 / $0.3610 | RFQ |
|
Future Electronics | MBR Series 1 A 50 V Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1090 | Buy Now |
|
Future Electronics | MBR Series 1 A 50 V Axial Lead Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 50V 1A 2-Pin DO-41 Bulk RoHS: Compliant |
5000 In Stock |
|
$0.0996 / $0.1116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR150RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR150RLG
onsemi
1.0 A, 50 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MBR150RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR150RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | MBR150RLG vs MBR160-T3 |
1N4001-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR150RLG vs 1N4001-AP |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR150RLG vs 1N4001 |
UF4001-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | MBR150RLG vs UF4001-E3/73 |
11DQ20-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR150RLG vs 11DQ20-GT3 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | MBR150RLG vs 1N4001 |
1N4001S | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBR150RLG vs 1N4001S |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | MBR150RLG vs 1A1 |
UG1A-E3/54 | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | MBR150RLG vs UG1A-E3/54 |
MBR150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | MBR150RLG vs MBR150 |