Part Details for MBR140SFT1 by onsemi
Overview of MBR140SFT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR140SFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR140SFT1
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140SFT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 8 |
|
$0.7828 / $0.9785 | Buy Now |
DISTI #
MBR140SFT1
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140SFT1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 40V 1A SOD123L | 399600 |
|
$0.1230 / $0.1840 | Buy Now |
Part Details for MBR140SFT1
MBR140SFT1 CAD Models
MBR140SFT1 Part Data Attributes:
|
MBR140SFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR140SFT1
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR140SFT1
This table gives cross-reference parts and alternative options found for MBR140SFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR140SFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR140SFT3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140SFT1 vs MBR140SFT3 |
MBR140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT1 vs MBR140SFT1G |
NRVB140SFT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140SFT1 vs NRVB140SFT3G |
NRVB140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140SFT1 vs NRVB140ESFT1G |
MBR140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT1 vs MBR140ESFT1G |
MBR140ESFT3G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140SFT1 vs MBR140ESFT3G |
NRVB140ESFT3G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140SFT1 vs NRVB140ESFT3G |