Part Details for MBR1060 by SMC Diode Solutions
Overview of MBR1060 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1022-ND
|
DigiKey | DIODE SCHOTTKY 60V TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
5542 In Stock |
|
$0.2161 / $0.6500 | Buy Now |
DISTI #
MBR1060-SMC
|
TME | Diode: Schottky rectifying, THT, 60V, 10A, TO220AC, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.2850 / $0.7340 | RFQ |
Part Details for MBR1060
MBR1060 CAD Models
MBR1060 Part Data Attributes:
|
MBR1060
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR1060
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |