Part Details for MBR1060 by Diodes-BCD
Overview of MBR1060 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBR1060
MBR1060 CAD Models
MBR1060 Part Data Attributes:
|
MBR1060
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
MBR1060
Diodes-BCD
Rectifier Diode, Schottky, 1 Element, 10A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Technology | SCHOTTKY |