Diodes
MBR1050F
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN

Overview of MBR1050F by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBR1050F by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1050F by Micro Commercial Components

MBR1050F
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220AC
Package Description
PLASTIC, ITO-220AC, 2 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1050F
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN
    VS

Alternate Parts for MBR1050F

This table gives cross-reference parts and alternative options found for MBR1050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1050F-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Micro Commercial Components MBR1050F vs MBR1050F-BP-HF
SB1050F Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN PanJit Semiconductor MBR1050F vs SB1050F
Part Number Description Manufacturer Compare
ER1000_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR1050F vs ER1000_T0_00001
UF1000_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PanJit Semiconductor MBR1050F vs UF1000_T0_10001
MBRF10H50HE3/45 DIODE 10 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode Vishay Semiconductors MBR1050F vs MBRF10H50HE3/45
MBR1050F_T0_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor MBR1050F vs MBR1050F_T0_10001
SRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Daco Semiconductor Co Ltd MBR1050F vs SRF1050
SFAF1001GD0 Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1050F vs SFAF1001GD0
MBRF1050-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, FULL PACK-2 Micro Commercial Components MBR1050F vs MBRF1050-BP
MBRF1050 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN HY Electronic Corp MBR1050F vs MBRF1050
HERAF1001G Rectifier Diode, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor MBR1050F vs HERAF1001G
MBRF1050HC0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN Taiwan Semiconductor MBR1050F vs MBRF1050HC0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1050F by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1050F by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MBR1050F would you like to use for your alert(s)?
  • Please alert me when MBR1050F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1050F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1050F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1050F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1050F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1050F by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: