Part Details for MBR1045 by JUXING Electronics
Overview of MBR1045 by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 45V 10A 600mV@5A TO-220AB Schottky Barrier Diodes (SBD) ROHS | 1445 |
|
$0.0907 / $0.1842 | Buy Now |