Part Details for MBR1040VL_R2_00001 by PanJit Semiconductor
Results Overview of MBR1040VL_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR1040VL_R2_00001 Information
MBR1040VL_R2_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MBR1040VL_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR1040VLR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 1A RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
|
NAC | 40V,Schottky,SOD-123FL,1A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MBR1040VL_R2_00001
MBR1040VL_R2_00001 CAD Models
MBR1040VL_R2_00001 Part Data Attributes
|
MBR1040VL_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1040VL_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR1040VL_R2_00001
This table gives cross-reference parts and alternative options found for MBR1040VL_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1040VL_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1040VL_R1_00001 | PanJit Semiconductor | $0.0795 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs MBR1040VL_R1_00001 |
MBR1040VLT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs MBR1040VLT/R13 |
MBR1040VL_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs MBR1040VL_R2_10001 |
MBR1040VLT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs MBR1040VLT/R7 |
SS1040FL_R1_00001 | PanJit Semiconductor | $0.0703 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | MBR1040VL_R2_00001 vs SS1040FL_R1_00001 |
SS1040FL | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs SS1040FL |
MBR1040VL_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR1040VL_R2_00001 vs MBR1040VL_R1_10001 |
SS1040FL_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | MBR1040VL_R2_00001 vs SS1040FL_R2_00001 |