Part Details for MBR1035 by SMC Diode Solutions
Overview of MBR1035 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR1035-ND
|
DigiKey | DIODE SCHOTTKY 35V 10A TO220AC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
546 In Stock |
|
$0.2105 / $0.8000 | Buy Now |
DISTI #
MBR1035-SMC
|
TME | Diode: Schottky rectifying, THT, 35V, 10A, TO220AC, Ufmax: 840mV Min Qty: 1 | 0 |
|
$0.2450 / $0.4790 | RFQ |