Part Details for MBR1030CT by Galaxy Microelectronics
Overview of MBR1030CT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR1030CT
MBR1030CT CAD Models
MBR1030CT Part Data Attributes
|
MBR1030CT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MBR1030CT
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 30V; IAV Max (A): 10A; VFM Max (V): 0.7V; @ IF (A): 10A; IFSM Max (A): 125A; IR Max (uA): 100uA; @VR (V): 30V; Package: TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | TO-220AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1030CT
This table gives cross-reference parts and alternative options found for MBR1030CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1030CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1030CTHR | Rectifier Diode | Digitron Semiconductors | MBR1030CT vs MBR1030CTHR |
MBR1030CT-PBF | Rectifier Diode | Digitron Semiconductors | MBR1030CT vs MBR1030CT-PBF |
MBR1030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR1030CT vs MBR1030CT |
MBR1030CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR1030CT vs MBR1030CT-BP |