-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6652
|
Newark | Schottky Rect, 200V, 10A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:980Mv, Forward Rohs Compliant: Yes |Littelfuse MBR10200CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8730 / $1.9800 | Buy Now |
DISTI #
F7347-ND
|
DigiKey | DIODE ARR SCHOTT 200V 5A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
239 In Stock |
|
$0.8601 / $1.9800 | Buy Now |
DISTI #
576-MBR10200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 200V Rectifier RoHS: Compliant | 72 |
|
$0.9420 / $1.9700 | Buy Now |
DISTI #
MBR10200CT
|
TTI | Schottky Diodes & Rectifiers 2x 5A 200V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 200V TO220AB | 0 |
|
$1.7440 / $1.9184 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR10200CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR10200CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 128 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR10200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10200CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10200CT vs MBR10200CTL |