-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4041
|
Newark | Schottky Rect, 150V, 10A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:930Mv, Forward Rohs Compliant: Yes |Littelfuse MBR10150CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$0.8220 / $1.8900 | Buy Now |
DISTI #
F7346-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A TO220AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1 In Stock |
|
$0.8063 / $1.8600 | Buy Now |
DISTI #
576-MBR10150CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier RoHS: Compliant | 108 |
|
$0.8830 / $1.8400 | Buy Now |
DISTI #
V99:2348_16265009
|
Arrow Electronics | Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1552 | Americas - 5 |
|
$0.3125 / $0.3691 | Buy Now |
|
Future Electronics | 150V 10A Schottky MBR series TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.8200 / $0.8850 | Buy Now |
DISTI #
MBR10150CT
|
TTI | Schottky Diodes & Rectifiers 2x 5A 150V Rectifier Min Qty: 20000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.8400 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 150V 5A TO220AB | 4150 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 150V TO220AB THT | 0 |
|
$1.6348 / $1.7983 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR10150CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBR10150CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 138 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR10150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10150CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR10150CT vs MBR10150CTL |