-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 0.5 A, 40 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1808
|
Newark | Schottky Rectifier, 500Ma, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:620Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBR0540 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
67R2094
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:620Mv, Forward Surge Current:5.5A, Product Range:- Rohs Compliant: Yes |Onsemi MBR0540 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 14400 |
|
$0.0618 / $0.3530 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 1600 |
|
$0.1059 / $0.3530 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 6572 |
|
$0.1960 / $0.5600 | Buy Now |
DISTI #
SMC-MBR0540
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9103 |
|
RFQ | |
DISTI #
2453267
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 40V, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0673 / $0.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0540
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0540
onsemi
Schottky Power Rectifier, Surface Mount, 0.5 A, 40 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D6, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | MBR0540 vs STPS0540Z |
CMHSH5-4 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540 vs CMHSH5-4 |
MBR0540_NL | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540 vs MBR0540_NL |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540 vs CMHSH5-4TR |
MBR0540T3 | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0540 vs MBR0540T3 |
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR0540 vs CMHSH5-4TIN/LEAD |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0540 vs MBR0540 |
MBR0540L99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540 vs MBR0540L99Z |
MBR0540 | Rectifier Diode, | Taitron Components Inc | MBR0540 vs MBR0540 |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0540 vs MBR0540T3G |