Part Details for MBR0540 by LGE
Overview of MBR0540 by LGE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V Single 550mV 500mA SOD-123FL Schottky Barrier Diodes (SBD) ROHS | 2300 |
|
$0.0142 / $0.0274 | Buy Now |