Part Details for MBR0540 by Fairchild Semiconductor Corporation
Overview of MBR0540 by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR0540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 89 |
|
$0.1313 / $0.2625 | Buy Now |
|
Bristol Electronics | 5367 |
|
RFQ | ||
|
Bristol Electronics | 9822 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 4 |
|
$0.1412 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 71 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 7776 |
|
$0.0706 / $0.3530 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 803 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 915 |
|
$0.3076 / $0.7690 | Buy Now |
|
ComSIT USA | SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon RoHS: Compliant | Europe - 9000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6766 |
|
RFQ |
Part Details for MBR0540
MBR0540 CAD Models
MBR0540 Part Data Attributes:
|
MBR0540
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR0540
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | D6, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |