Part Details for MBR0540-CA2-R by Unisonic Technologies Co Ltd
Overview of MBR0540-CA2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR0540-CA2-R
MBR0540-CA2-R CAD Models
MBR0540-CA2-R Part Data Attributes
|
MBR0540-CA2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR0540-CA2-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0540-CA2-R
This table gives cross-reference parts and alternative options found for MBR0540-CA2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540-CA2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0540-CA2-R vs B0540W-7 |
NRVB0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0540-CA2-R vs NRVB0540T3G |
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | MBR0540-CA2-R vs STPS0540Z |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0540-CA2-R vs B0540W |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0540-CA2-R vs MBR0540 |
MBR0540-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Micro Commercial Components | MBR0540-CA2-R vs MBR0540-TP-HF |
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR0540-CA2-R vs CMHSH5-4TIN/LEAD |
MBR0540 | Rectifier Diode, | Taitron Components Inc | MBR0540-CA2-R vs MBR0540 |
MBR0540L-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | MBR0540-CA2-R vs MBR0540L-CA2-R |
MBR0540D87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540-CA2-R vs MBR0540D87Z |