-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0711
|
Newark | Rec Sod123 0.5A 30V Shty Rohs Compliant: Yes |Onsemi MBR0530T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0370 | Buy Now |
DISTI #
81Y6503
|
Newark | Schottky Rect, 0.5A, 30V, Sod123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBR0530T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0610 / $0.3600 | Buy Now |
DISTI #
41K9993
|
Newark | Schottky Rectifier, 500Ma, 30V, Sod-123, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:430Mv, Product Range:Mbr Seriesrohs Compliant: Yes |Onsemi MBR0530T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10281 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
31Y2485
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, 430 Mv, 5.5 A, 125 C Rohs Compliant: Yes |Onsemi MBR0530T3G Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
29X6032
|
Newark | Rectifier, Schottky, 0.5A, 30V, Sod-123, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:430Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBR0530T3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
MBR0530T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15431 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
MBR0530T3G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR0530T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000260000 Factory Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
41K9993
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 41K9993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 10281 Partner Stock |
|
$0.0760 / $0.3560 | Buy Now |
DISTI #
863-MBR0530T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 30V RoHS: Compliant | 139659 |
|
$0.0370 / $0.3400 | Buy Now |
|
Future Electronics | MBR Series 0.5 A 30 V Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0339 / $0.0368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0530T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0530T3G
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0530T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | MBR0530T3G vs MBR0520LT1G |
B0530WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0530T3G vs B0530WS-7-F |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | MBR0530T3G vs B0540W |
MBR0520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0530T3G vs MBR0520LT3G |
SBR80520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR0530T3G vs SBR80520LT1G |
SBR80520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0530T3G vs SBR80520LT3G |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0530T3G vs MBR0530 |
B0530WSQ-13-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0530T3G vs B0530WSQ-13-F |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | MBR0530T3G vs STPS0520Z10K |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | MBR0530T3G vs MBR0530 |