Part Details for MBR0530T1G (ALTERNATE: 5453291) by onsemi
Overview of MBR0530T1G (ALTERNATE: 5453291) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0530T1G (ALTERNATE: 5453291)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099496
|
RS | Diode, Schottky Barrier, Vr 30V, If 0.5A, Pkg SOD-123,Vf 0.43V, Tj +125degc, Cs 5.5A | ON Semiconductor MBR0530T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$0.1210 / $0.1420 | Buy Now |