Part Details for MBR0530T1 by onsemi
Overview of MBR0530T1 by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0530T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 22880 |
|
$0.0790 / $0.5850 | Buy Now |
|
Bristol Electronics | 11497 |
|
RFQ | ||
|
Bristol Electronics | 9676 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 4925 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 4723 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 10590 |
|
$0.1328 / $0.8850 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 7033 |
|
$0.1549 / $0.8850 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 5370 |
|
$0.1549 / $0.8850 | Buy Now |
Part Details for MBR0530T1
MBR0530T1 CAD Models
MBR0530T1 Part Data Attributes
|
MBR0530T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0530T1
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR0530T1
This table gives cross-reference parts and alternative options found for MBR0530T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MURX0515-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | MBR0530T1 vs MURX0515-TP |
B0530WS-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530T1 vs B0530WS-13-F |
B0520LW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530T1 vs B0520LW |
B0530WSQ-13-F | Diodes Incorporated | $0.1587 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530T1 vs B0530WSQ-13-F |
B0530WS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | MBR0530T1 vs B0530WS-13 |
B0530WS-TP | Micro Commercial Components | $0.0459 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR0530T1 vs B0530WS-TP |