-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6502
|
Newark | Rectifier, Schottky, 0.5A, 20V, Sod-123, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:385Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBR0520LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0960 / $0.3670 | Buy Now |
DISTI #
83H7279
|
Newark | Schottky Rectifier, 500Ma, 20V, Sod-123, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:385Mv Rohs Compliant: Yes |Onsemi MBR0520LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
08AK6342
|
Newark | Rec Sod123 0.5A 20V Shtk/ Reel |Onsemi MBR0520LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 / $0.3590 | Buy Now |
DISTI #
MBR0520LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19503 In Stock |
|
$0.0435 / $0.3600 | Buy Now |
DISTI #
MBR0520LT3G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR0520LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0391 / $0.0466 | Buy Now |
DISTI #
863-MBR0520LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 20V RoHS: Compliant | 0 |
|
$0.0520 / $0.3500 | Order Now |
DISTI #
A03:0893_00077663
|
Arrow Electronics | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2410 | Asia - 30000 |
|
$0.0391 / $0.0481 | Buy Now |
DISTI #
V72:2272_07295822
|
Arrow Electronics | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2412 Container: Cut Strips | Americas - 12661 |
|
$0.0435 / $0.3299 | Buy Now |
DISTI #
70339887
|
RS | ON Semi MBR0520LT3G, SMT Schottky Diode, 20V 500mA, 2-Pin SOD-123 | ON Semiconductor MBR0520LT3G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1310 | RFQ |
|
Future Electronics | MBR Series 0.5 A 20 V Surface Mount Schottky Power Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0427 / $0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0520LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0520LT3G
onsemi
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0520LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LL99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0520LT3G vs MBR0520LL99Z |
MBR0530-G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | MBR0520LT3G vs MBR0530-G |
B0530W-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520LT3G vs B0530W-7 |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | MBR0520LT3G vs B0540W |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | MBR0520LT3G vs MURX0515 |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | MBR0520LT3G vs STPS0520Z10K |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | MBR0520LT3G vs MBR0530 |
MBR0520LD87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0520LT3G vs MBR0520LD87Z |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0520LT3G vs MBR0530 |
NRVB0530T3G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0520LT3G vs NRVB0530T3G |