Datasheets
MBR0520LT3 by:

500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL

Part Details for MBR0520LT3 by onsemi

Overview of MBR0520LT3 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MBR0520LT3

Part # Distributor Description Stock Price Buy
Quest Components Rectifier Diode, Schottky, 20 Volt, SOD-123 7
  • 1 $0.1376
$0.1376 Buy Now
Chip1Cloud DIODE SCHOTTKY 20V 500MA SOD123 / SCHOTTKY BARRIER RECTIFIER 0.5 AMPERES 20 VOLTS 5000
RFQ
Win Source Electronics DIODE SCHOTTKY 20V 500MA SOD123 / SCHOTTKY BARRIER RECTIFIER 0.5 AMPERES 20 VOLTS 798000
  • 295 $0.1700
  • 715 $0.1400
  • 1,115 $0.1350
  • 1,530 $0.1310
  • 1,970 $0.1270
  • 2,655 $0.1130
$0.1130 / $0.1700 Buy Now

Part Details for MBR0520LT3

MBR0520LT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR0520LT3 Part Data Attributes:

MBR0520LT3 onsemi
Buy Now Datasheet
Compare Parts:
MBR0520LT3 onsemi 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOD-123 2 LEAD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code 425-04
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.385 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 5.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MBR0520LT3

This table gives cross-reference parts and alternative options found for MBR0520LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR0520LL99Z Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN Fairchild Semiconductor Corporation MBR0520LT3 vs MBR0520LL99Z
MBR0530-G Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN Sensitron Semiconductors MBR0520LT3 vs MBR0530-G
B0530W-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated MBR0520LT3 vs B0530W-7
B0540W Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Viking Tech Corp MBR0520LT3 vs B0540W
MURX0515 Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN Micro Commercial Components MBR0520LT3 vs MURX0515
STPS0520Z10K 0.5A, 20V, SILICON, SIGNAL DIODE STMicroelectronics MBR0520LT3 vs STPS0520Z10K
MBR0530 Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL onsemi MBR0520LT3 vs MBR0530
MBR0520LD87Z Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN Fairchild Semiconductor Corporation MBR0520LT3 vs MBR0520LD87Z
MBR0530 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components MBR0520LT3 vs MBR0530
NRVB0530T3G 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified onsemi MBR0520LT3 vs NRVB0530T3G
Part Number Description Manufacturer Compare
MBR0530T1 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi MBR0520LT3 vs MBR0530T1
MBR0530-G Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN Sensitron Semiconductors MBR0520LT3 vs MBR0530-G
MURX0515-TP Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN Micro Commercial Components MBR0520LT3 vs MURX0515-TP
B0530W-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated MBR0520LT3 vs B0530W-7
MBR0530 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR0520LT3 vs MBR0530
MBR0520PBF Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon Vishay Semiconductors MBR0520LT3 vs MBR0520PBF
B0530WS Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MBR0520LT3 vs B0530WS
MBR0530-T1 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR0520LT3 vs MBR0530-T1
MBR0520LT1 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi MBR0520LT3 vs MBR0520LT1
MBR0520L_NL Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 Fairchild Semiconductor Corporation MBR0520LT3 vs MBR0520L_NL

MBR0520LT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR0520LT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR0520LT3 by onsemi

  • Please alert me when MBR0520LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR0520LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR0520LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR0520LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR0520LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR0520LT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: