Part Details for MBR0520LT1H by onsemi
Overview of MBR0520LT1H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0520LT1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2759
|
Newark | Mbr0520Lt1G - Sod123 0.5A 20V Shtk Grn |Onsemi MBR0520LT1H Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 9000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 0.5 A, 20 V, SILICON, SIGNAL DIODE | 7200 |
|
$0.3300 / $1.5000 | Buy Now |
DISTI #
4191943
|
Farnell | MBR0520LT1G - SOD123 0.5A 20V SHTK GRN RoHS: Compliant Min Qty: 2680 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.2801 | Buy Now |
Part Details for MBR0520LT1H
MBR0520LT1H CAD Models
MBR0520LT1H Part Data Attributes:
|
MBR0520LT1H
onsemi
Buy Now
|
Compare Parts:
MBR0520LT1H
onsemi
|
Samacsys Manufacturer | onsemi |