Part Details for MBR0520LT1 by onsemi
Overview of MBR0520LT1 by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR0520LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40592 |
|
RFQ | ||
|
Bristol Electronics | 34237 |
|
RFQ | ||
|
Bristol Electronics | 9259 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 11625 |
|
$0.0987 / $0.7313 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 260 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 27389 |
|
$0.0315 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 3600 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 3456 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 2349 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 2062 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for MBR0520LT1
MBR0520LT1 CAD Models
MBR0520LT1 Part Data Attributes:
|
MBR0520LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0520LT1
onsemi
500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.385 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR0520LT1
This table gives cross-reference parts and alternative options found for MBR0520LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520LL99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0520LT1 vs MBR0520LL99Z |
MBR0530-G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | Sensitron Semiconductors | MBR0520LT1 vs MBR0530-G |
B0530W-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0520LT1 vs B0530W-7 |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | MBR0520LT1 vs B0540W |
MURX0515 | Rectifier Diode, 1 Element, 0.5A, Silicon, SOD-123, 2 PIN | Micro Commercial Components | MBR0520LT1 vs MURX0515 |
STPS0520Z10K | 0.5A, 20V, SILICON, SIGNAL DIODE | STMicroelectronics | MBR0520LT1 vs STPS0520Z10K |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | MBR0520LT1 vs MBR0530 |
MBR0520LD87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0520LT1 vs MBR0520LD87Z |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0520LT1 vs MBR0530 |
NRVB0530T3G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0520LT1 vs NRVB0530T3G |