Part Details for MBR0520L by Freescale Semiconductor
Overview of MBR0520L by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0520L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 2095 |
|
$0.0945 / $0.3150 | Buy Now |
Part Details for MBR0520L
MBR0520L CAD Models
MBR0520L Part Data Attributes:
|
MBR0520L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR0520L
Freescale Semiconductor
RECTIFIER DIODE,SCHOTTKY,20V V(RRM),SOD-123
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |