Part Details for MBR0520L by Fairchild Semiconductor Corporation
Overview of MBR0520L by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBR0520L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2947 |
|
RFQ | ||
|
Bristol Electronics | 22374 |
|
RFQ | ||
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Bristol Electronics | 8340 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 2 |
|
$0.1260 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-123 | 116 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
SMC-MBR0520L
|
Sensible Micro Corporation | XDIO R=MBR0520 SOD123 20V 500mA RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1643+ Container: Tape & Reel | 1757 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1298 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1450 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12699 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MBR0520L
MBR0520L CAD Models
MBR0520L Part Data Attributes:
|
MBR0520L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBR0520L
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR0520L
This table gives cross-reference parts and alternative options found for MBR0520L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0520L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0530T1 | 0.5A, 30V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR0520L vs MBR0530T1 |
EP05Q04TRRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | MBR0520L vs EP05Q04TRRH |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | MBR0520L vs MBR0540 |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | MBR0520L vs MBR0520 |
MBR0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | MBR0520L vs MBR0530 |
MBR0540PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | MBR0520L vs MBR0540PBF |
MBR0540T1 | 0.5A, 40V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR0520L vs MBR0540T1 |