Part Details for MBP108 by Greenlee Textron Inc
Overview of MBP108 by Greenlee Textron Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBP108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0058
|
Newark | Battery 10.8V, 1.5Ah Li-Ion |Greenlee MBP108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6000 | Buy Now |
DISTI #
71351697
|
RS | BATTERY 10.8V, 1.5AH LI-ION | Greenlee MBP108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$108.1500 | Buy Now |
|
Onlinecomponents.com | Battery For Use With EK50ML Crimp Tools - 10.8V - 1.5AH - Li-ion. |
12 In Stock |
|
$109.5200 / $139.5500 | Buy Now |
|
Master Electronics | Battery For Use With EK50ML Crimp Tools - 10.8V - 1.5AH - Li-ion. |
12 In Stock |
|
$109.5200 / $139.5500 | Buy Now |