Part Details for MBNC(75)J-D.FL75J-BPA(01) by Hirose Electric Co Ltd
Results Overview of MBNC(75)J-D.FL75J-BPA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBNC(75)J-D.FL75J-BPA(01) Information
MBNC(75)J-D.FL75J-BPA(01) by Hirose Electric Co Ltd is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MBNC(75)J-D.FL75J-BPA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM4062
|
Newark | Mbnc(75)J-D.fl75J-Bpa(01)/ Each |Hirose/hrs MBNC(75)J-D.FL75J-BPA(01) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $23.4000 | Buy Now |
DISTI #
26-MBNC(75)J-D.FL75J-BPA(01)-ND
|
DigiKey | COAX ADAPT BNC TO D.FL Min Qty: 20 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7285 | Buy Now |
DISTI #
MBNC(75)J-D.FL75J-BPA(01)
|
Avnet Americas | - Bag (Alt: MBNC(75)J-D.FL75J-BPA(01)) Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$14.1862 | Buy Now |
DISTI #
798-MBNC75JDFL75JBA1
|
Mouser Electronics | RF Adapters - Between Series RoHS: Compliant | 17 |
|
$13.6900 / $20.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$14.2700 / $14.5800 | Buy Now |
|
Onlinecomponents.com | 75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz) RoHS: Compliant | 0 |
|
$13.2100 / $20.1700 | Buy Now |
DISTI #
000000000007237489
|
Sager | RF Adapters - Between Series Min Qty: 1 | 0 |
|
$14.7000 / $19.5000 | Buy Now |