MBN400GS12A
Description: Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE

Overview of MBN400GS12A by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBN400GS12A by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBN400GS12A by Hitachi Ltd

MBN400GS12A
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
MODULE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH SPEED, ULTRA SOFT FAST RECOVERY
Case Connection
ISOLATED
Collector Current-Max (IC)
400 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Number of Elements
1
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-on Time-Nom (ton)
400 ns
Want to compare parts?
  1. MBN400GS12A
    Hitachi Ltd
    Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE
    VS

Alternate Parts for MBN400GS12A

This table gives cross-reference parts and alternative options found for MBN400GS12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBN400GS12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGRDN300M12 Insulated Gate Bipolar Transistor, 560A I(C), 1200V V(BR)CES, N-Channel, POWER, DOUBLE INT-A-PAK-4 International Rectifier MBN400GS12A vs IRGRDN300M12
IRGDDN300M12 Insulated Gate Bipolar Transistor, 560A I(C), 1200V V(BR)CES, N-Channel, POWER, DOUBLE INT-A-PAK-4 International Rectifier MBN400GS12A vs IRGDDN300M12
MBN300GS12A Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE Hitachi Ltd MBN400GS12A vs MBN300GS12A
IRGRDN400M12 Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, POWER, DOUBLE INT-A-PAK-4 International Rectifier MBN400GS12A vs IRGRDN400M12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBN400GS12A by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBN400GS12A by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MBN400GS12A would you like to use for your alert(s)?
  • Please alert me when MBN400GS12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBN400GS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBN400GS12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBN400GS12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBN400GS12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBN400GS12A by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: