Part Details for MBN300F12 by Hitachi Ltd
Overview of MBN300F12 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBN300F12
MBN300F12 CAD Models
MBN300F12 Part Data Attributes:
|
MBN300F12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MBN300F12
Hitachi Ltd
Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
VCEsat-Max | 3 V |