Part Details for MBN2400E17D by Hitachi Ltd
Overview of MBN2400E17D by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MBN2400E17D
MBN2400E17D CAD Models
MBN2400E17D Part Data Attributes
|
MBN2400E17D
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MBN2400E17D
Hitachi Ltd
Insulated Gate Bipolar Transistor, 2400A I(C), 1700V V(BR)CES
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2400 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
VCEsat-Max | 2.9 V |