Part Details for MBN1.00SV by Techflex Inc
Overview of MBN1.00SV by Techflex Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBN1.00SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509715
|
RS | Tinned Copper Tube Braid 1" 100ft Spool | Techflex MBN1.00SV RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$375.3600 / $408.0000 | RFQ |
DISTI #
20367K
|
Waytek, Inc. | 1" Metal Braided Sleeve 50' EMI Shielding Grounding ASTM-B 33 Min Qty: 50 Lead time: 1 Weeks, 6 Days | 100 |
|
$3.8160 / $4.3776 | Buy Now |