-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3955
|
Newark | Cable Tie Mount, Aluminium, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:5.1Mm, Mount Colour:Natural, Mount Material:Aluminium, Length:-, Width:25.4Mm, Height:12.7Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit MBMS-S10-CY (Alternate Part Number: 07498346172 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 155 |
|
$27.2400 / $34.2500 | Buy Now |
DISTI #
52K3020
|
Newark | Cable Tie Mount, Screw-On, Aluminum, 25.4Mm W X 12.7Mm H, Mount Fixing Type:Screw, Mounting Hole Dia:5.1Mm, Mount Colour:Natural, Mount Material:Aluminium, Length:-, Width:25.4Mm, Height:12.7Mm, Product Range:- Rohs Compliant: Yes |Panduit MBMS-S10-CY (Alternate Part Number: 07498346172 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 18 |
|
$41.6800 / $45.6100 | Buy Now |
DISTI #
298-10496-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #10 SIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14992 In Stock |
|
$0.4730 / $0.6000 | Buy Now |
DISTI #
52K3020
|
Avnet Americas | Cable Accessories Metal Screw-On Mount Aluminum Alloy - Boxed Product (Development Kits) (Alt: 52K3020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Box | 18 Partner Stock |
|
$41.6800 / $45.6100 | Buy Now |
DISTI #
MBMS-S10-CY
|
Avnet Americas | Cable Accessories Metal Screw-On Mount Aluminum Alloy - Bulk (Alt: MBMS-S10-CY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6700 | Buy Now |
DISTI #
644-MBMS-S10C
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Metal #10 Screw (M5) RoHS: Compliant | 4999 |
|
$0.4340 / $0.6000 | Buy Now |
DISTI #
70327218
|
RS | Cable Tie Mount, Length 3.6mm, Width 0.5in, Ht 1in, Natural, Aluminum | Panduit MBMS-S10-CY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3212 |
|
$0.5240 / $0.6060 | Buy Now |
|
Bisco Industries | 1506 |
|
Buy Now | ||
DISTI #
PANMBMS-S10-CY
|
Heilind Electronics | Cable Tie Mount, Metal, #10 Screw (M5) | Americas - 0 in Stock |
|
$0.4032 / $0.4228 | Buy Now |
|
Onlinecomponents.com | The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 100. RoHS: Compliant |
3296 In Stock |
|
$0.4385 / $0.5278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy