There are no models available for this part yet.
Overview of MBMMD-UDSMS0-06-20-1-C-H by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for MBMMD-UDSMS0-06-20-1-C-H by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ7831
|
Newark | Micro Mini Split Backshell, 180Deg, Dd, Product Range:Mb Series, D Sub Shell Size:Dd, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity MBMMD-UDSMS0-06-20-1-C-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$171.4400 | Buy Now | |
DISTI #
844-MBMMD-UDSMS0-06-20-1-C-H-ND
|
DigiKey | RECTANGULAR MIL SPEC BACKSHELLS Min Qty: 1 Lead time: 37 Weeks Container: Box |
14 In Stock |
|
$199.2620 / $212.5200 | Buy Now | |
DISTI #
42AJ7831
|
Avnet Americas | MBMMD-UDSMS0-06-20-1-C-H - Bulk (Alt: 42AJ7831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$171.4400 | Buy Now | |
DISTI #
BAG0009-00
|
Avnet Americas | MBMMD-UDSMS0-06-20-1-C-H (Alt: BAG0009-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days | 0 |
|
$193.2841 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$643.1700 / $1,707.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$643.1700 / $1,707.9100 | Buy Now |
CAD Models for MBMMD-UDSMS0-06-20-1-C-H by TE Connectivity
Part Data Attributes for MBMMD-UDSMS0-06-20-1-C-H by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
34 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|