Part Details for MBMK2520T3R3M by TAIYO YUDEN
Overview of MBMK2520T3R3M by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBMK2520T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1711
|
Newark | Inductor, mcoil High Current,3.3Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MBMK2520T3R3M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
587-4167-1-ND
|
DigiKey | FIXED IND 3.3UH 970MA 260MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$0.0555 / $0.3600 | Buy Now |
DISTI #
MBMK2520T3R3M
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 970mA 1008 Embossed T/R - Tape and Reel (Alt: MBMK2520T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
963-MBMK2520T3R3M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-SBHB2520MKT3R3M 0805 3.3uH 260mOhms 20%Tol .97A HiCur RoHS: Compliant | 0 |
|
$0.0540 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0592 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0768 | Buy Now |
DISTI #
MBMK2520T3R3M
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1MHz Metal 970mA 1008 Embossed T/R - Tape and Reel (Alt: MBMK2520T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
|
LCSC | 970mA 3.3uH 20% 1.4A 1008 Power Inductors ROHS | 3115 |
|
$0.0479 / $0.0826 | Buy Now |
Part Details for MBMK2520T3R3M
MBMK2520T3R3M CAD Models
MBMK2520T3R3M Part Data Attributes:
|
MBMK2520T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBMK2520T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, Amorphous Metal Alloy-Core, 1008,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.97 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |