Part Details for MBM75A6 by Hitachi Ltd
Overview of MBM75A6 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM75A6
MBM75A6 CAD Models
MBM75A6 Part Data Attributes
|
MBM75A6
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MBM75A6
Hitachi Ltd
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
VCEsat-Max | 3 V |