Part Details for MBM29PL160BD-75PFTN by FUJITSU Limited
Results Overview of MBM29PL160BD-75PFTN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBM29PL160BD-75PFTN Information
MBM29PL160BD-75PFTN by FUJITSU Limited is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MBM29PL160BD-75PFTN
MBM29PL160BD-75PFTN CAD Models
MBM29PL160BD-75PFTN Part Data Attributes
|
MBM29PL160BD-75PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29PL160BD-75PFTN
FUJITSU Limited
Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,224K,256K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29PL160BD-75PFTN
This table gives cross-reference parts and alternative options found for MBM29PL160BD-75PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160BD-75PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29PL160BD-75PFTR | FUJITSU Limited | Check for Price | Flash, 1MX16, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTR |
MBM29PL160TD75PFTN | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160TD75PFTN |
MBM29PL160TD-75PFTR | FUJITSU Limited | Check for Price | Flash, 1MX16, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160TD-75PFTR |
MBM29PL160BD-75PFTN-E1 | Spansion | Check for Price | Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTN-E1 |
MBM29PL160BD75PFTR | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 75ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160BD75PFTR |
MBM29PL160BD-75PFTN | FUJITSU Semiconductor Limited | Check for Price | Flash, 1MX16, 75ns, PDSO48, PLASTIC, TSOP1-48 | MBM29PL160BD-75PFTN vs MBM29PL160BD-75PFTN |