Part Details for MBM29LV800TA-90PBT by Spansion
Overview of MBM29LV800TA-90PBT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800TA-90PBT
MBM29LV800TA-90PBT CAD Models
MBM29LV800TA-90PBT Part Data Attributes
|
MBM29LV800TA-90PBT
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800TA-90PBT
Spansion
Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV800TA-90PBT
This table gives cross-reference parts and alternative options found for MBM29LV800TA-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800TA-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L800ATG-90I | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 | AMIC Technology | MBM29LV800TA-90PBT vs A29L800ATG-90I |
M29W800DT90ZA6F | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | MBM29LV800TA-90PBT vs M29W800DT90ZA6F |
M29W800DT90ZA6 | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29LV800TA-90PBT vs M29W800DT90ZA6 |
AS29LV800T-90BC | Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 1.20 MM HEIGHT, BGA-48 | Alliance Semiconductor Corporation | MBM29LV800TA-90PBT vs AS29LV800T-90BC |
S29AL008D90BAN010 | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29LV800TA-90PBT vs S29AL008D90BAN010 |
MX29LV800CTXBI-90 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | Macronix International Co Ltd | MBM29LV800TA-90PBT vs MX29LV800CTXBI-90 |
M29W800FT90ZA6T | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29LV800TA-90PBT vs M29W800FT90ZA6T |
MX29LV800CTXEC-90 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | MBM29LV800TA-90PBT vs MX29LV800CTXEC-90 |
M29W800DT90ZE6 | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | MBM29LV800TA-90PBT vs M29W800DT90ZE6 |
S29AL008D90BAN012 | Flash, 512KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29LV800TA-90PBT vs S29AL008D90BAN012 |