Memory
MBM29LV800TA-90PBT
Description: Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV800TA-90PBT by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBM29LV800TA-90PBT by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV800TA-90PBT by FUJITSU Limited

MBM29LV800TA-90PBT
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
SECTOR ERASE; 100000 PROGRAM/ERASE CYCLES; TOP BOOT; CAN BE ORGANIZED AS 512K X 16
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MBM29LV800TA-90PBT
    FUJITSU Limited
    Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV800TA-90PBT

This table gives cross-reference parts and alternative options found for MBM29LV800TA-90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800TA-90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV800TA-90PBT-SF2 Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited MBM29LV800TA-90PBT vs MBM29LV800TA-90PBT-SF2
Part Number Description Manufacturer Compare
MX29LV800TXBI-90G Flash, 512KX16, 90ns, PBGA48, 8 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MBM29LV800TA-90PBT vs MX29LV800TXBI-90G
HY29LV800TF-90I Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc MBM29LV800TA-90PBT vs HY29LV800TF-90I
A29L800ATG-90UF Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology MBM29LV800TA-90PBT vs A29L800ATG-90UF
A29L800ATG-90U Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology MBM29LV800TA-90PBT vs A29L800ATG-90U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV800TA-90PBT by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV800TA-90PBT by FUJITSU Limited

  • Please alert me when MBM29LV800TA-90PBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV800TA-90PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV800TA-90PBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV800TA-90PBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV800TA-90PBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV800TA-90PBT by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: