Part Details for MBM29LV800BA-90PBT-SF2 by FUJITSU Semiconductor Limited
Overview of MBM29LV800BA-90PBT-SF2 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800BA-90PBT-SF2
MBM29LV800BA-90PBT-SF2 CAD Models
MBM29LV800BA-90PBT-SF2 Part Data Attributes
|
MBM29LV800BA-90PBT-SF2
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800BA-90PBT-SF2
FUJITSU Semiconductor Limited
Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV800BA-90PBT-SF2
This table gives cross-reference parts and alternative options found for MBM29LV800BA-90PBT-SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800BA-90PBT-SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV800BE90PBT | Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV800BA-90PBT-SF2 vs MBM29LV800BE90PBT |
HY29LV800BF-90I | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 | SK Hynix Inc | MBM29LV800BA-90PBT-SF2 vs HY29LV800BF-90I |
A29L800AUG-90UF | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 | AMIC Technology | MBM29LV800BA-90PBT-SF2 vs A29L800AUG-90UF |
MBM29LV800BA-90PBT | Flash, 512KX16, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29LV800BA-90PBT-SF2 vs MBM29LV800BA-90PBT |
A29L800UG-90UF | Flash, 512KX16, 90ns, PBGA48, TFBGA-48 | AMIC Technology | MBM29LV800BA-90PBT-SF2 vs A29L800UG-90UF |
A29L800AUG-90U | Flash, 512KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 | AMIC Technology | MBM29LV800BA-90PBT-SF2 vs A29L800AUG-90U |