Part Details for MBM29LV800BA-70PBT-SF2 by FUJITSU Limited
Overview of MBM29LV800BA-70PBT-SF2 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800BA-70PBT-SF2
MBM29LV800BA-70PBT-SF2 CAD Models
MBM29LV800BA-70PBT-SF2 Part Data Attributes:
|
MBM29LV800BA-70PBT-SF2
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800BA-70PBT-SF2
FUJITSU Limited
Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV800BA-70PBT-SF2
This table gives cross-reference parts and alternative options found for MBM29LV800BA-70PBT-SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800BA-70PBT-SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008J70BFI023 | Flash, 512KX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | MBM29LV800BA-70PBT-SF2 vs S29AL008J70BFI023 |
M29W800FB7AZA6SE | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | MBM29LV800BA-70PBT-SF2 vs M29W800FB7AZA6SE |
S29AL008D70BAN020 | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | MBM29LV800BA-70PBT-SF2 vs S29AL008D70BAN020 |
AT49BV801-70CI | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 | Atmel Corporation | MBM29LV800BA-70PBT-SF2 vs AT49BV801-70CI |
M29W800FB7AZA6T | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | MBM29LV800BA-70PBT-SF2 vs M29W800FB7AZA6T |
MBM29DL800BA-70PBT-SF2-E1 | Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV800BA-70PBT-SF2 vs MBM29DL800BA-70PBT-SF2-E1 |
A29L800AUG-70UF | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 | AMIC Technology | MBM29LV800BA-70PBT-SF2 vs A29L800AUG-70UF |
AM29LV800DB-70WCC | Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV800BA-70PBT-SF2 vs AM29LV800DB-70WCC |
MBM29LV800BA-70PBT-E1 | Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV800BA-70PBT-SF2 vs MBM29LV800BA-70PBT-E1 |
MX26LV800ABXEC-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | MBM29LV800BA-70PBT-SF2 vs MX26LV800ABXEC-70 |