Memory
MBM29LV200T-12PFTR
Description: Flash, 256KX8, 120ns, PDSO48, PLASTIC, REVERSE, TSOP-48

Overview of MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited

MBM29LV200T-12PFTR
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 128K X 16
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29LV200T-12PFTR
    FUJITSU Semiconductor Limited
    Flash, 256KX8, 120ns, PDSO48, PLASTIC, REVERSE, TSOP-48
    VS

Alternate Parts for MBM29LV200T-12PFTR

This table gives cross-reference parts and alternative options found for MBM29LV200T-12PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV200T-12PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV200TC-12PFTR-E1 Flash, 256KX8, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29LV200T-12PFTR vs MBM29LV200TC-12PFTR-E1
MBM29LV200T-12PFTN Flash, 256KX8, 120ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited MBM29LV200T-12PFTR vs MBM29LV200T-12PFTN
MBM29LV200TC-12PFTN-E1 Flash, 256KX8, 120ns, PDSO48, PLASTIC, TSOP1-48 Spansion MBM29LV200T-12PFTR vs MBM29LV200TC-12PFTN-E1
AM29LV200T-120FEB Flash, 256KX8, 120ns, PDSO48, REVERSE, TSOP-48 AMD MBM29LV200T-12PFTR vs AM29LV200T-120FEB
Part Number Description Manufacturer Compare
E28F200CV-T60 Flash, 256KX8, 110ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation MBM29LV200T-12PFTR vs E28F200CV-T60
AM29LV200BT-70RED Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29LV200T-12PFTR vs AM29LV200BT-70RED
TMS28F200AST80BDCDE 256KX8 FLASH 5V PROM, 150ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments MBM29LV200T-12PFTR vs TMS28F200AST80BDCDE
TMS28F200AST70CDCDE 256KX8 FLASH 5V PROM, 130ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments MBM29LV200T-12PFTR vs TMS28F200AST70CDCDE
AM29LV200BT-70REF Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29LV200T-12PFTR vs AM29LV200BT-70REF
MT28LF200SG-10TTR Flash, 256KX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc MBM29LV200T-12PFTR vs MT28LF200SG-10TTR
TMS28F200AMT60CDBJE 256KX8 FLASH 12V PROM, 110ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MBM29LV200T-12PFTR vs TMS28F200AMT60CDBJE
TMS28F002AST80BDBJL 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments MBM29LV200T-12PFTR vs TMS28F002AST80BDBJL
AM29LV200BT-70REI Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29LV200T-12PFTR vs AM29LV200BT-70REI
TMS28F200AMT80CDCDE 256KX8 FLASH 12V PROM, 150ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments MBM29LV200T-12PFTR vs TMS28F200AMT80CDCDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29LV200T-12PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29LV200T-12PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29LV200T-12PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV200T-12PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29LV200T-12PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV200T-12PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV200T-12PFTR by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: