Part Details for MBM29LV160BE90PBT by FUJITSU Limited
Results Overview of MBM29LV160BE90PBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBM29LV160BE90PBT Information
MBM29LV160BE90PBT by FUJITSU Limited is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MBM29LV160BE90PBT
MBM29LV160BE90PBT CAD Models
MBM29LV160BE90PBT Part Data Attributes
|
MBM29LV160BE90PBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV160BE90PBT
FUJITSU Limited
Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29LV160BE90PBT
This table gives cross-reference parts and alternative options found for MBM29LV160BE90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV160BE90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL163DB90VRI | AMD | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | MBM29LV160BE90PBT vs AM29DL163DB90VRI |
MBM29LV160TE90PBT | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | MBM29LV160BE90PBT vs MBM29LV160TE90PBT |
MBM29DL162BE-90PBT | FUJITSU Semiconductor Limited | Check for Price | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | MBM29LV160BE90PBT vs MBM29DL162BE-90PBT |
MBM29DL161TE-90PBT | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | MBM29LV160BE90PBT vs MBM29DL161TE-90PBT |
AM29DL164DB90VRI | AMD | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | MBM29LV160BE90PBT vs AM29DL164DB90VRI |
MBM29LV160BM90PBT | FUJITSU Semiconductor Limited | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 | MBM29LV160BE90PBT vs MBM29LV160BM90PBT |
AM29LV160MB90WAI | AMD | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | MBM29LV160BE90PBT vs AM29LV160MB90WAI |
AM29DL161DB90VRI | AMD | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VFBGA-48 | MBM29LV160BE90PBT vs AM29DL161DB90VRI |
AM29LV160MT90WAI | AMD | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | MBM29LV160BE90PBT vs AM29LV160MT90WAI |
MBM29DL163BE-90PBT | FUJITSU Limited | Check for Price | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | MBM29LV160BE90PBT vs MBM29DL163BE-90PBT |