Part Details for MBM29LV080A-90PTV by Spansion
Overview of MBM29LV080A-90PTV by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV080A-90PTV
MBM29LV080A-90PTV CAD Models
MBM29LV080A-90PTV Part Data Attributes
|
MBM29LV080A-90PTV
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV080A-90PTV
Spansion
Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV080A-90PTV
This table gives cross-reference parts and alternative options found for MBM29LV080A-90PTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV080A-90PTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-90EC | Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-90PTV vs AM29LV081B-90EC |
MBM29LV080A-90PTN-E1 | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV080A-90PTV vs MBM29LV080A-90PTN-E1 |
AM29LV081B-90ED | Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MBM29LV080A-90PTV vs AM29LV081B-90ED |
MX29LV081TI-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV080A-90PTV vs MX29LV081TI-90 |
MX29LV081BTC-90G | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV080A-90PTV vs MX29LV081BTC-90G |
MBM29LV080A-90PTV | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | MBM29LV080A-90PTV vs MBM29LV080A-90PTV |
MBM29LV080A-90PFTN-E1 | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV080A-90PTV vs MBM29LV080A-90PFTN-E1 |
MBM29LV080A-90PTN | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MBM29LV080A-90PTV vs MBM29LV080A-90PTN |
MX29LV081TC-90 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | MBM29LV080A-90PTV vs MX29LV081TC-90 |
MT28F008S3VG-9 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 | Micron Technology Inc | MBM29LV080A-90PTV vs MT28F008S3VG-9 |