Part Details for MBM29LV004BC-12PNS by FUJITSU Limited
Overview of MBM29LV004BC-12PNS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV004BC-12PNS
MBM29LV004BC-12PNS CAD Models
MBM29LV004BC-12PNS Part Data Attributes:
|
MBM29LV004BC-12PNS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV004BC-12PNS
FUJITSU Limited
Flash, 512KX8, 120ns, PDSO40, PLASTIC, SON-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, SON-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N40 | |
JESD-609 Code | e0 | |
Length | 10.75 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC40,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.75 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29LV004BC-12PNS
This table gives cross-reference parts and alternative options found for MBM29LV004BC-12PNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV004BC-12PNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV004B-12PTS | 512KX8 FLASH 3V PROM, 120ns, PDSO40 | FUJITSU Semiconductor Limited | MBM29LV004BC-12PNS vs MBM29LV004B-12PTS |
MBM29LV004BC-12PNS | 512KX8 FLASH 3V PROM, 120ns, PDSO40, PLASTIC, SON-40 | FUJITSU Semiconductor Limited | MBM29LV004BC-12PNS vs MBM29LV004BC-12PNS |
MBM29LV004B-12PTS | Flash, 512KX8, 120ns, PDSO40 | FUJITSU Limited | MBM29LV004BC-12PNS vs MBM29LV004B-12PTS |